Schneider Electric NSY Series Aluminium Gland Plate, 20mm H, 140mm W, 245mm L for Use with Panelset S3Hd
- RS Stock No.:
- 654-299
- Mfr. Part No.:
- NSYTLCUHD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£55.15
(exc. VAT)
£66.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.15 |
*price indicative
- RS Stock No.:
- 654-299
- Mfr. Part No.:
- NSYTLCUHD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Series | NSY | |
| Width | 140mm | |
| Height | 20mm | |
| Length | 245mm | |
| Material | Aluminium | |
| For Use With | Panelset S3Hd | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series NSY | ||
Width 140mm | ||
Height 20mm | ||
Length 245mm | ||
Material Aluminium | ||
For Use With Panelset S3Hd | ||
- COO (Country of Origin):
- FR
The Schneider Electric Aluminium cable gland plate is designed for use with PanelSeT S3HD enclosures in outdoor heavy-duty applications. It provides a secure and durable solution for cable entry at the bottom of the enclosure. The brushed finish ensures resistance to corrosion while maintaining a clean industrial appearance. Equipped with a tool-less quarter-turn fixing system, installation is fast and efficient.
Durable construction
Designed for multi purpose industrial applications
RoHS compliant
Designed for multi purpose industrial applications
RoHS compliant
Related links
- Schneider Electric NSY Series Aluminium Gland Plate 140mm W, 80mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series Aluminium Gland Plate 345mm W, 130mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series Aluminium Gland Plate 495mm W, 495mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series Aluminium Gland Plate 445mm W, 130mm L for Use with Panelset S3Hd
- Schneider Electric NSY Series Aluminium Gland Plate 200mm W, 400mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 140mm H 80mm L for Use with Panelset S3D
- Schneider Electric NSY Series Aluminium Gland Plate 600mm W, 200mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 5mm H 220mm L for Use with Panelset S3Hd
