Siemens 8PQ2045 Series Sheet Steel Cover, 450mm H, 600mm W, 10mm L for Use with Cabinet
- RS Stock No.:
- 621-879
- Mfr. Part No.:
- 8PQ2045-6BA08
- Brand:
- Siemens
Subtotal (1 unit)*
£102.50
(exc. VAT)
£123.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.50 |
*price indicative
- RS Stock No.:
- 621-879
- Mfr. Part No.:
- 8PQ2045-6BA08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2045 | |
| Width | 600mm | |
| Height | 450mm | |
| Length | 10mm | |
| Material | Sheet Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2045 | ||
Width 600mm | ||
Height 450mm | ||
Length 10mm | ||
Material Sheet Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Versatile Masking frame is designed to meet the needs of professionals in various industries. With its robust construction and advanced features, it ensures reliability and efficiency in demanding environments. Ideal for both cabinet installations and operational functions, it provides flexibility without compromising on performance. Its powder coated surface enhances durability and resistance to wear and tear, making it suitable for long term usage. The product is engineered for easy integration with existing systems while offering a compact design that doesnt compromise on functionality. Trust this product to deliver unwavering excellence in your operations.
Designed with a powder coated surface for enhanced protection
Operating mechanism features a front mounted rotary operator for intuitive control
Constructed from sheet steel for robust durability
Suitable for a wide range of mounting heights for increased versatility
Net weight ensures stability while easing installation processes
Specifically engineered to conform to IEC standards for maximum reliability
Provides comprehensive support through online resources and manuals
Compact depth allows for seamless integration into various environments
Enhanced environmental certifications ensure responsible usage
Operating mechanism features a front mounted rotary operator for intuitive control
Constructed from sheet steel for robust durability
Suitable for a wide range of mounting heights for increased versatility
Net weight ensures stability while easing installation processes
Specifically engineered to conform to IEC standards for maximum reliability
Provides comprehensive support through online resources and manuals
Compact depth allows for seamless integration into various environments
Enhanced environmental certifications ensure responsible usage
Related links
- Siemens 8PQ2045 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2045 Series Sheet Steel Cover 600mm W, 10mm L for Use with Modular Devices
- Siemens 8PQ2045 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2045 Series Sheet Steel Cover 800mm W, 10mm L for Use with Modular Devices
- Siemens 8PQ2000 Series Sheet Steel Cover 600mm W, 25mm L for Use with Head Compartment
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
