Siemens 8PQ2035 Series Sheet Steel Cover, 350mm H, 600mm W, 10mm L for Use with Cabinet
- RS Stock No.:
- 621-522
- Mfr. Part No.:
- 8PQ2035-6BA28
- Brand:
- Siemens
Subtotal (1 unit)*
£79.75
(exc. VAT)
£95.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.75 |
*price indicative
- RS Stock No.:
- 621-522
- Mfr. Part No.:
- 8PQ2035-6BA28
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2035 | |
| Width | 600mm | |
| Height | 350mm | |
| Length | 10mm | |
| Material | Sheet Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2035 | ||
Width 600mm | ||
Height 350mm | ||
Length 10mm | ||
Material Sheet Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame is crafted to meet the high standards expected in electrical installations, ensuring optimum reliability and performance in diverse environments. Designed with a powder coated finish, it offers not just durability but also an aesthetically pleasing appearance for your cabinet installations. With a comprehensive height of 350 mm and a width of 600 mm, this model is structured to seamlessly fit into standard installations while providing effective support for various device equipment. Its sheet steel material enhances strength and resilience, making it ideal for heavy duty applications. This product not only promises to uphold safety and compliance but also reflects the commitment of Siemens to innovation and excellence in electrical engineering.
Durable powder coated surface finish enhances longevity
Designed specifically for direct drive installations
Offers versatile mounting options for easy device integration
Environmentally friendly materials used in construction
Provides extensive compatibility with accessory models
Compact depth enhances installation flexibility
General product approval guarantees reliability and safety
Robust design suited for various industrial applications
Designed specifically for direct drive installations
Offers versatile mounting options for easy device integration
Environmentally friendly materials used in construction
Provides extensive compatibility with accessory models
Compact depth enhances installation flexibility
General product approval guarantees reliability and safety
Robust design suited for various industrial applications
Related links
- Siemens 8PQ2035 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2035 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2035 Series Sheet Steel Cover 10mm L for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
