Schneider Electric Unica Series RAL 7021 Thermoplastic Cover Plate for Use with Cover Frames

Subtotal (1 unit)*

£4.34

(exc. VAT)

£5.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.34

*price indicative

RS Stock No.:
432-951
Mfr. Part No.:
NU986654
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Series

Unica

RAL Code

RAL 7021

Material

Thermoplastic

For Use With

Cover Frames

COO (Country of Origin):
ES
The Schneider Electric Blind Cover is a 2-module cover plate designed for clip-in fixing. It features an Anthracite (RAL 7021) colour with a matt surface finish and is made from thermoplastic ABS-UV stabilized material for durability. The product is packaged in a flow-pack for protection and convenience.

Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner

Related links