Schneider Electric Unica Series RAL 7021 Thermoplastic Cover Plate, 45mm H, 17mm W, 22.5mm L for Use with Cover Frames
- RS Stock No.:
- 429-037
- Mfr. Part No.:
- NU986554
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.76 |
*price indicative
- RS Stock No.:
- 429-037
- Mfr. Part No.:
- NU986554
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Series | Unica | |
| Width | 17mm | |
| Height | 45mm | |
| Length | 22.5mm | |
| RAL Code | RAL 7021 | |
| Material | Thermoplastic | |
| For Use With | Cover Frames | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Series Unica | ||
Width 17mm | ||
Height 45mm | ||
Length 22.5mm | ||
RAL Code RAL 7021 | ||
Material Thermoplastic | ||
For Use With Cover Frames | ||
- COO (Country of Origin):
- ES
The Schneider Electric Blind Cover is a 1-module cover plate designed for clip-in fixing. It comes in Anthracite (RAL 7021) with a matt surface finish and a painted surface treatment. Made from thermoplastic ABS-UV stabilized material, it ensures durability and resistance to environmental factors.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Unica Series RAL 7021 Thermoplastic Cover Plate for Use with Cover Frames
- Schneider Electric RAL 7021 Black Grey 1 Gang Cover Plate Thermoplastic Cover Plate
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- Eaton Eaton Moeller Series Series RAL 9010 Thermoplastic Cover Frame 10mm W 85mm L
- Schneider Electric Unica Series ABS 165 x 230 x 62mm
- Phoenix Contact ICS Series RAL 7035 Polyamide Terminal Cover 20mm W, 22.5mm L
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- nVent SCHROFF RAL 7021 Black Grey Front Panel 84HP
