Siemens 5UH1277 Series RAL 7016 Thermoplastic Cover, 68mm H for Use with 5UH1277-2AC

Bulk discount available

Subtotal (1 unit)*

£3.09

(exc. VAT)

£3.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.09
10 - 24£2.84
25 +£2.57

*price indicative

RS Stock No.:
613-309
Mfr. Part No.:
5UH1277-2AC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Series

5UH1277

Height

68mm

RAL Code

RAL 7016

Material

Thermoplastic

For Use With

5UH1277-2AC

COO (Country of Origin):
ES
The Siemens French-style cover plate designed for use with the 5UB55005KK socket outlet, part of the DELTA switch and socket range. It combines aesthetic appeal with functional durability, making it suitable for modern electrical installations. This component enhances the visual integration of wall-mounted devices while maintaining reliable performance.

IP20 protection
Halogen free
Plastic material

Related links