Siemens 5UH1277 Series RAL 8017 Thermoplastic Cover, 68mm H for Use with 5UB55005KK

Bulk discount available

Subtotal (1 unit)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.22
10 - 24£2.96
25 +£2.67

*price indicative

RS Stock No.:
613-366
Mfr. Part No.:
5UH1277-2CH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Series

5UH1277

Height

68mm

RAL Code

RAL 8017

Material

Thermoplastic

For Use With

5UB55005KK

COO (Country of Origin):
ES
The Siemens French-style cover plate is specifically designed for use with the 5UB55005KK module. It belongs to the Style CH range and offers a clean, modern aesthetic for structured electrical installations.

IP20 protection
Halogen free
Screw fixing

Related links