Eaton 2856 Series Galvanised Steel Mounting Plate, 30mm H, 680mm W, 730mm L for Use with Enclosure

Subtotal (1 unit)*

£116.50

(exc. VAT)

£139.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.50

*price indicative

RS Stock No.:
259-295
Mfr. Part No.:
285694 XME2408M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2856

Width

680mm

Height

30mm

Length

730mm

Material

Galvanised Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting plate is engineered to meet the demands of modern electrical systems, providing a robust and reliable solution for low-voltage applications. Known for its impressive design, this switchgear features a vertical mounting plate that is both practical and efficient, allowing for seamless integration into existing configurations.

Compact dimensions fit seamlessly into constrained spaces
Robust design ensures reliable operation in various environments
Complies with RoHS regulations
Comprehensive resources available

Related links