Eaton Steel Powder Coated Roof Plate, 350mm W, 700 mm L for Use with Roof planking, Bottom planking
- RS Stock No.:
- 258-539
- Mfr. Part No.:
- 283486 XAD0408
- Brand:
- Eaton
Subtotal (1 unit)*
£194.51
(exc. VAT)
£233.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.51 |
*price indicative
- RS Stock No.:
- 258-539
- Mfr. Part No.:
- 283486 XAD0408
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Roof Plate | |
| Width | 350mm | |
| Length | 700mm | |
| Finish | Powder Coated | |
| Material | Steel | |
| For Use With | Roof planking, Bottom planking | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Roof Plate | ||
Width 350mm | ||
Length 700mm | ||
Finish Powder Coated | ||
Material Steel | ||
For Use With Roof planking, Bottom planking | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
The Eaton innovative rain protection roof is designed specifically for the xEnergy Main LV switchgear, ensuring that your electrical systems remain safeguarded against environmental elements. This product boasts an IP31 rating, making it resistant to both dust and moisture. With dimensions tailored to fit enclosures with a width of 425mm and depth of 800mm, it seamlessly integrates with existing setups while enhancing operational reliability. The robust construction from steel, combined with a powder coating in a subtle grey (RAL7035), not only provides an aesthetic appeal but also ensures durability and longevity in outdoor settings. This roof is thoughtfully designed for easy installation and maintenance, making it an indispensable component for any professional seeking dependable electrical protection.
Designed for optimal fit in electrical enclosures, enhancing overall system performance
Robust steel construction ensures long-term reliability and protection against the elements
Powder-coated surface provides resistance to corrosion and wear
Incorporates de-aeration features to maintain internal system integrity
IP31 rating guarantees effective protection from dust and moisture ingress
Compatible with both roof and bottom planking for versatile installation options
Related links
- Eaton Steel Powder Coated Roof Plate 1120 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 920 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 1020 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 1270 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 720 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 920 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 1120 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 515 mm L for Use with Bottom planking, Roof planking
