Eaton 2857 Series Galvanised Steel Mounting Plate, 5mm H, 600mm W, 910mm L for Use with Enclosure

Subtotal (1 unit)*

£135.20

(exc. VAT)

£162.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.20

*price indicative

RS Stock No.:
258-178
Mfr. Part No.:
285700 XME2410M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2857

Width

600mm

Height

5mm

Length

910mm

Material

Galvanised Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is an innovative solution designed for low voltage applications, providing ultimate versatility and dependability. Engineered with a robust galvanized steel structure, it is both lightweight and resilient, ensuring longevity in diverse environments. The thoughtful design features a vertical mounting plate, delivering efficient installation and seamless integration into existing systems.

Empty configuration allows for customised configurations
Compliant with RoHS regulations for environmentally friendly operation
Offers significant weight advantages without compromising structural integrity

Related links