Eaton xEnergy Series Metal Base Plate, 5mm H, 318mm W, 368mm L for Use with Enclosure Mounting
- RS Stock No.:
- 251-152
- Mfr. Part No.:
- 192886 XSPEAL0406
- Brand:
- Eaton
Subtotal (1 unit)*
£86.73
(exc. VAT)
£104.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.73 |
*price indicative
- RS Stock No.:
- 251-152
- Mfr. Part No.:
- 192886 XSPEAL0406
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | xEnergy | |
| Width | 318mm | |
| Height | 5mm | |
| Length | 368mm | |
| Material | Metal | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series xEnergy | ||
Width 318mm | ||
Height 5mm | ||
Length 368mm | ||
Material Metal | ||
For Use With Enclosure Mounting | ||
- COO (Country of Origin):
- CZ
The Eaton Insert plate is made of metal, with a grey color and designed for cable routing with a diameter of 600 mm. It is compatible with the specified r400 size, providing a durable and secure solution for cable management. The material ensures strength and reliability in various industrial environments.
RoHS compliant
Related links
- xEnergy Series Metal Base Plate 493mm W, 368mm L for Use with Enclosure Mounting
- ABB GEMINI Series Steel Front Plate 318mm W, 130mm L for Use with Enclosure
- Eaton xEnergy Main Series RAL 7035 Metal Base Plate 75mm W, 600mm L for Use with Enclosure
- Spelsberg Mounting Plate 250mm W, 350mm L for Use with GEOS-L 3040-18/-22 Empty Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 800mm W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 600mm W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 1m W, 175mm L for Use with Enclosure
- Eaton xE?ect CS Series RAL 7035 Steel Base Plate 332mm W, 172mm L for Use with Enclosure
