Eaton 1129 Series RAL 7035 Steel Base Plate, 5mm H, 500mm W, 175mm L for Use with Enclosure
- RS Stock No.:
- 231-325
- Mfr. Part No.:
- 112916 AFP-5-CS
- Brand:
- Eaton
Subtotal (1 unit)*
£16.58
(exc. VAT)
£19.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.58 |
*price indicative
- RS Stock No.:
- 231-325
- Mfr. Part No.:
- 112916 AFP-5-CS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 1129 | |
| Width | 500mm | |
| Height | 5mm | |
| Length | 175mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 1129 | ||
Width 500mm | ||
Height 5mm | ||
Length 175mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Bottom Plate is an essential component designed to enhance your enclosure solutions. Featuring a robust steel construction, it ensures durability while maintaining a sleek light grey finish. Its unique semi-textured surface not only adds to its aesthetic appeal but also contributes to its functionality. By incorporating a foamed gasket, this plate effectively supports IP66 protection standards, offering peace of mind against external elements when paired with the appropriate flanges. This model serves multiple purposes, including the versatility to function as a roof plate when the enclosure is inverted, maximising utility in various applications.
Compatible with flange F3A for secure attachment
Designed to accommodate a range of enclosure dimensions for versatility
Offers the flexibility of use as a roof plate when the enclosure is turned
Complies with RoHS standards
Designed to accommodate a range of enclosure dimensions for versatility
Offers the flexibility of use as a roof plate when the enclosure is turned
Complies with RoHS standards
Related links
- Eaton 1129 Series RAL 7035 Steel Base Plate 800mm W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 1m W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 600mm W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 0.001m W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 300mm W, 175mm L for Use with Enclosure
- Eaton xE?ect CS Series RAL 7035 Steel Base Plate 332mm W, 172mm L for Use with Enclosure
- Eaton xE?ect CS Series RAL 7035 Steel Base Plate 232mm W, 112mm L for Use with Enclosure
- Eaton xE?ect CS Series RAL 7035 Steel Base Plate 732mm W, 732mm L for Use with Enclosure
