Eaton 1129 Series RAL 7035 Steel Base Plate, 5mm H, 0.001m W, 175mm L for Use with Enclosure
- RS Stock No.:
- 229-520
- Mfr. Part No.:
- 112920 AFP-12-CS
- Brand:
- Eaton
Subtotal (1 unit)*
£35.20
(exc. VAT)
£42.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.20 |
*price indicative
- RS Stock No.:
- 229-520
- Mfr. Part No.:
- 112920 AFP-12-CS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 1129 | |
| Width | 0.001m | |
| Height | 5mm | |
| Length | 175mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 1129 | ||
Width 0.001m | ||
Height 5mm | ||
Length 175mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Bottom Plate is designed for use within the Eaton xEffect CS LV systems, offering robust support and a superior build quality. Engineered from durable steel plate, it delivers exceptional strength and is suitable for enclosures with a width of 1200mm. The innovative design features four flange apertures (F3A), ensuring versatility for various configurations. A semi-textured grey finish enhances both durability and aesthetic appeal, while the IP66 degree of protection guarantees reliability in challenging environments. This bottom plate is not only a practical component but also an integral part of creating a secure and compliant enclosure solution, making it an ideal choice for industrial applications.
Compatible with a variety of enclosure configurations
Offers a secure fit for added stability and structure
Semi-textured surface finish prevents slippage
Designed with foamed gaskets to ensure a tight seal
Offers a secure fit for added stability and structure
Semi-textured surface finish prevents slippage
Designed with foamed gaskets to ensure a tight seal
Related links
- Eaton 1129 Series RAL 7035 Steel Base Plate 800mm W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 1m W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 600mm W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 500mm W, 175mm L for Use with Enclosure
- Eaton 1129 Series RAL 7035 Steel Base Plate 300mm W, 175mm L for Use with Enclosure
- Eaton xE?ect CS Series RAL 7035 Steel Base Plate 332mm W, 172mm L for Use with Enclosure
- Eaton xE?ect CS Series RAL 7035 Steel Base Plate 232mm W, 112mm L for Use with Enclosure
- Eaton xE?ect CS Series RAL 7035 Steel Base Plate 732mm W, 732mm L for Use with Enclosure
