Eaton 1129 Series RAL 7035 Steel Base Plate, 5mm H, 300mm W, 175mm L for Use with Enclosure

Subtotal (1 unit)*

£8.49

(exc. VAT)

£10.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.49

*price indicative

RS Stock No.:
229-518
Mfr. Part No.:
112914 AFP-3-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

1129

Width

300mm

Height

5mm

Length

175mm

RAL Code

RAL 7035

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Bottom Plate is an essential component designed to enhance your enclosure solutions. Featuring a robust steel construction, it ensures durability while maintaining a sleek light grey finish. Its unique semi-textured surface not only adds to its aesthetic appeal but also contributes to its functionality. By incorporating a foamed gasket, this plate effectively supports IP66 protection standards, offering peace of mind against external elements when paired with the appropriate flanges. This model serves multiple purposes, including the versatility to function as a roof plate when the enclosure is inverted, maximising utility in various applications.

Compatible with flange F3A for secure attachment
Designed to accommodate a range of enclosure dimensions for versatility
Offers the flexibility of use as a roof plate when the enclosure is turned
Complies with RoHS standards

Related links