Eaton Steel Mounting Flange, 230mm W, 5 mm L for Use with Enclosure
- RS Stock No.:
- 248-949
- Mfr. Part No.:
- 187863 F3A-XP-M20/16
- Brand:
- Eaton
Subtotal (1 unit)*
£16.58
(exc. VAT)
£19.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.58 |
*price indicative
- RS Stock No.:
- 248-949
- Mfr. Part No.:
- 187863 F3A-XP-M20/16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Flange | |
| Thickness | 2mm | |
| Width | 230mm | |
| Length | 5mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Flange | ||
Thickness 2mm | ||
Width 230mm | ||
Length 5mm | ||
Material Steel | ||
For Use With Enclosure | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic LV systems are expertly designed low voltage switchgear solutions that meet the demands of modern electrical infrastructure. With a robust construction featuring IP66-rated protection, this model ensures durability and reliability in various environmental conditions. The inclusion of multiple connector holes provides versatility for installation, making it ideal for a range of uses in commercial settings. Its powder-coated steel surface offers enhanced corrosion resistance and aesthetic appeal, ensuring longevity without compromising on style.
IP66 rating delivers exceptional protection against dust and water ingress
Constructed from high-quality steel for superior durability and strength
Features 22 connector holes for increased installation flexibility
Suitable for various cable diameters, accommodating a range of applications
Lightweight design ensures ease of handling and installation
Straight shape allows for straightforward connectivity in tight spaces
Compliant with RoHS standards, promoting environmental safety
Powder coating enhances surface protection, ensuring a long-lasting finish
Related links
- Eaton Steel Mounting Flange 5 mm L for Use with Enclosure
- Eaton Steel Mounting Plate 140 mm L for Use with Enclosure
- Eaton Flange
- Eaton Sheet Steel Powder Coated Mounting Flange 175 mm L for Use with Wall Mounting Distribution System,
- Eaton Galvanised Steel Mounting Plate 1450 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1450 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1850 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1450 mm L for Use with Enclosure
