Eaton 1147 Series Galvanised Steel Mounting Plate, 28mm H, 1.133m W, 1450mm L for Use with Enclosure
- RS Stock No.:
- 232-093
- Mfr. Part No.:
- 114788 XVTL-IC/S-12/16
- Brand:
- Eaton
Subtotal (1 unit)*
£270.41
(exc. VAT)
£324.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.41 |
*price indicative
- RS Stock No.:
- 232-093
- Mfr. Part No.:
- 114788 XVTL-IC/S-12/16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 1147 | |
| Width | 1.133m | |
| Height | 28mm | |
| Length | 1450mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 1147 | ||
Width 1.133m | ||
Height 28mm | ||
Length 1450mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is engineered for robust applications, seamlessly integrating with the xVtl Enclosures designed for switch- and control gear. Crafted with precision, this mounting plate features a sturdy construction that ensures durability and reliability in various operational environments. Its dimensions provide optimal support for equipment, making it a trusted choice for professionals seeking high-quality solutions.
Steel construction offers enhanced durability
Lightweight design simplifies handling and installation
Complies with RoHS directives
Lightweight design simplifies handling and installation
Complies with RoHS directives
Related links
- Eaton 1147 Series Galvanised Steel Mounting Plate 1.133m W, 1850mm L for Use with Enclosure
- Eaton 1147 Series Galvanised Steel Mounting Plate 533mm W, 1450mm L for Use with Enclosure
- Eaton 1147 Series Galvanised Steel Mounting Plate 733mm W, 1450mm L for Use with Enclosure
- Eaton 1147 Series Galvanised Steel Mounting Plate 933mm W, 1450mm L for Use with Enclosure
- Eaton 1147 Series Galvanised Steel Mounting Plate 0.001m W, 1450mm L for Use with Enclosure
- Eaton 1147 Series Galvanised Steel Mounting Plate 1.133m W, 1650mm L for Use with Enclosure
- Eaton 1147 Series Galvanised Steel Mounting Plate 0.001m W, 1650mm L for Use with Enclosure
- Eaton 1147 Series Galvanised Steel Mounting Plate 933mm W, 1650mm L for Use with Enclosure
