Eaton Galvanised Steel Galvanised Mounting Plate, 370mm W, 930 mm L for Use with IZMX16, IZM26

Subtotal (1 unit)*

£101.45

(exc. VAT)

£121.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£101.45

*price indicative

RS Stock No.:
247-201
Mfr. Part No.:
132967 XVTL-IZM26-10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Thickness

115mm

Width

370mm

Length

930mm

Finish

Galvanised

Material

Galvanised Steel

For Use With

IZMX16, IZM26

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is designed to enhance your switchgear and control gear setup, providing a reliable foundation for your IZMX16 and IZM26 systems. Engineered with meticulous attention to detail, this mounting plate ensures optimal space utilisation with a width of 1000 mm, allowing for a seamless fit. It is constructed from high-quality steel, ensuring durability and long-lasting performance.

Features galvanised surface protection for enhanced durability

Adheres to RoHS compliance for environmentally conscious projects

Minimises installation time with a straightforward design

Lightweight for easy handling without sacrificing structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy