Eaton Galvanised Steel Galvanised Mounting Plate, 370mm W, 530 mm L for Use with IZMX16, IZM26

Subtotal (1 unit)*

£66.91

(exc. VAT)

£80.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.91

*price indicative

RS Stock No.:
241-415
Mfr. Part No.:
132965 XVTL-IZM26-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Thickness

115mm

Width

370mm

Length

530mm

Finish

Galvanised

Material

Galvanised Steel

For Use With

IZMX16, IZM26

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is a cutting-edge solution designed for seamless integration with IZMX16 and IZM26 enclosures. Crafted for versatility, this mounting plate ensures that your switchgear and control gear systems are securely installed while optimising space.

Reliable weight capacity to support essential equipment securely

Streamlined dimensions to facilitate easy installation and fit

Complies with RoHS standards for environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy