Eaton Plastic Enclosure Accessory, 750mm W, 140 mm L for Use with U-CI48

Subtotal (1 unit)*

£304.24

(exc. VAT)

£365.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£304.24

*price indicative

RS Stock No.:
244-781
Mfr. Part No.:
138524 D200-CI48-DVZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Width

750mm

Length

140mm

Material

Plastic

For Use With

U-CI48

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci empty enclosure cover is a robust and meticulously engineered solution designed for optimal functionality and safety. Crafted from a transparent smoky grey plastic, it features a lockable design that ensures secure access while maintaining visibility of the internal components. This enclosure isn't just a protective cover; it's an integral part of the xEnergy Safety Ci modular system, making it suitable for various applications, including outdoor setups. The meticulously designed product provides excellent mechanical impact resistance and degree of protection, meeting high international standards. Additionally, this enclosure cover is designed to accommodate a variety of electrical devices, promoting versatile applications in various sectors. With attention to compliance and safety, this enclosure cover is a trustworthy choice for professionals looking for reliable performance and peace of mind in their installations.

Lockable cover ensures maximum security and safety

Transparent design allows for easy monitoring of internal components

Robust construction offers mechanical impact resistance

Designed to meet stringent international compliance standards

Adaptable for various electrical devices, enhancing versatility

Suitable for outdoor setups, adding flexibility to installation options

Common locking mechanism improves user convenience

Sealable locks provide an extra layer of security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy