Elma 4024 Series Metal Nut
- RS Stock No.:
- 288-4160
- Distrelec Article No.:
- 135-49-666
- Mfr. Part No.:
- 4024-86
- Brand:
- Elma
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4160
- Distrelec Article No.:
- 135-49-666
- Mfr. Part No.:
- 4024-86
- Brand:
- Elma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Type | Nut | |
| Length | 0.75mm | |
| Material | Metal | |
| Series | 4024 | |
Select all | ||
|---|---|---|
Brand Elma | ||
Type Nut | ||
Length 0.75mm | ||
Material Metal | ||
Series 4024 | ||
- COO (Country of Origin):
- CH
The Fixing Nut, sized M10 x 0.75, serves as a crucial accessory in switch assembly. Crafted from durable metal, it ensures secure attachment and stability for various components. With a diameter of 10 mm and a height of 0.75 mm.
RoHS compliant
Related links
- Elma 4024 Series Brass Nut
- ABB Metal Nut for Use with TriLine
- Elma 4007 Series Plastic Stop Pin
- Elma Plastic Handle, 36 x 19.8mm
- Elma Aluminium Electronic Housing for Use with Enclosure, 180 x 155.5 x 80.5mm
- Elma Aluminium Electronic Housing for Use with Enclosure, 240 x 257.5 x 98mm
- Tivoly 1145501 Series HSS-E Twist Drill Bit for Metal 86 mm Overall
- Schneider Electric PrismaSeT G Series Metal Cable Trunking for Use with IP30 Enclosure IP43 Enclosure,