Elma 4024 Series Brass Nut x 2 mm

Subtotal (1 pack of 10 units)*

£14.89

(exc. VAT)

£17.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£1.489£14.89

*price indicative

RS Stock No.:
288-4159
Distrelec Article No.:
135-49-667
Mfr. Part No.:
4024-81
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Accessory Type

Nut

Product Type

Enclosure Accessory

Length

2mm

Material

Brass

Colour

Nut

Series

4024

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

The fixing nut is sized M8 x 0.75 and is designed for use with the 01 Series Switch. This nut is used to securely fasten and mount the switch into place, ensuring stable and reliable operation.

Switch assembly material brass

RoHS compliant