Elma 4007 Series Plastic Stop Pin
- RS Stock No.:
- 288-4158
- Distrelec Article No.:
- 135-49-482
- Mfr. Part No.:
- 4007-35
- Brand:
- Elma
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4158
- Distrelec Article No.:
- 135-49-482
- Mfr. Part No.:
- 4007-35
- Brand:
- Elma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Type | Stop Pin | |
| Material | Plastic | |
| Series | 4007 | |
Select all | ||
|---|---|---|
Brand Elma | ||
Type Stop Pin | ||
Material Plastic | ||
Series 4007 | ||
- COO (Country of Origin):
- CH
The Selector Switch is a versatile and durable product designed for industrial controls, avionics, medical equipment, and more. With a compact design and up to 12 positions, it offers reliability and customization options to suit various applications.
Gold plated contacts for enhanced durability
Operating temperature range of -40 to +85 °C for versatile use
IP68 front panel sealing for added protection
Customizable options including detent angle, switching torque, and shaft dimensions
Up to 25'000 switching cycles for long-term use
Operating temperature range of -40 to +85 °C for versatile use
IP68 front panel sealing for added protection
Customizable options including detent angle, switching torque, and shaft dimensions
Up to 25'000 switching cycles for long-term use
Related links
- Elma Aluminium Electronic Housing for Use with Enclosure, 180 x 155.5 x 80.5mm
- Elma Aluminium Electronic Housing for Use with Enclosure, 240 x 257.5 x 98mm
- RS PRO Plastic Stop Road Traffic Sign, H450 mm W450mm
- JG Speedfit Plastic Pipe Fitting Push Fit End Stop, 22mm
- Eaton xEffect Series Plastic Cable Bracket, 35 x 20 x 29mm
- Eaton XTDWSV2X40X10/35 Series Plastic Busbar Accessories for Use with XW, 230 x 400 x 200mm
- Eaton XDSF20 Series Plastic Busbar Accessories for Use with Enclosure, 200 x 130 x 350mm
- Eaton XDSF10 Series Plastic Busbar Accessories for Use with Enclosure, 200 x 150 x 350mm