Elma Aluminium Electronic Housing for Use with Enclosure x 300 mm x 257.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4141
Distrelec Article No.:
110-35-875
Mfr. Part No.:
33E330-35
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Enclosure

Accessory Type

Electronic Housing

Length

300mm

For Use With

Enclosure

Width

257.5mm

Material

Aluminium

IP Rating

IP65

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

NO

The Appliance Housing, Guard box 33, Size 3, offers EMC protection and is constructed from aluminium. It measures 300x257.5x98mm and comes in a light grey color. This housing provides a robust and shielded enclosure for electronic components, ensuring reliable operation in various industrial or commercial settings.

Enclosure material aluminium

RoHS compliant