Elma Aluminium Electronic Housing for Use with Enclosure, 240 x 257.5 x 98mm
- RS Stock No.:
- 288-4140
- Distrelec Article No.:
- 110-35-874
- Mfr. Part No.:
- 33E324-35
- Brand:
- Elma
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4140
- Distrelec Article No.:
- 110-35-874
- Mfr. Part No.:
- 33E324-35
- Brand:
- Elma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Elma | |
| Type | Electronic Housing | |
| Length | 240mm | |
| For Use With | Enclosure | |
| Width | 257.5mm | |
| Material | Aluminium | |
| Dimensions | 240 x 257.5 x 98mm | |
| Select all | ||
|---|---|---|
| Brand Elma | ||
| Type Electronic Housing | ||
| Length 240mm | ||
| For Use With Enclosure | ||
| Width 257.5mm | ||
| Material Aluminium | ||
| Dimensions 240 x 257.5 x 98mm | ||
- COO (Country of Origin):
- CH
The Appliance Housing is constructed from EMC protected aluminium, offering robust protection for electronic devices. With dimensions measuring 240x257.5x98mm, it provides ample space for accommodating various components. Its light grey color adds a professional aesthetic to the housing.
RoHS compliant
Protects electronics from splash water and dust
Protects electronics from splash water and dust
Related links
- Elma Aluminium Electronic Housing for Use with Enclosure, 240 x 257.5 x 98mm
- Elma Aluminium Electronic Housing for Use with Enclosure, 180 x 155.5 x 80.5mm
- Molex Die Cast Aluminium Enclosure, 240 x 160 x 100mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 290 x 240 x 180mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE busbar 240 x 130mm
- Elma 4007 Series Plastic Stop Pin
- Schneider Electric Linergy DX Series Connector for Use with PrismaSeT G Enclosure 240 x 300mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE busbar 240 x 90mm