Mentor 3263 Series Polyamide Handle, 130 x 20 x 91mm
- RS Stock No.:
- 288-4129
- Distrelec Article No.:
- 300-31-157
- Mfr. Part No.:
- 3263.1033
- Brand:
- Mentor
Discontinued
- RS Stock No.:
- 288-4129
- Distrelec Article No.:
- 300-31-157
- Mfr. Part No.:
- 3263.1033
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Type | Handle | |
| Length | 130mm | |
| Width | 20mm | |
| Material | Polyamide | |
| Dimensions | 130 x 20 x 91mm | |
| Series | 3263 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Type Handle | ||
Length 130mm | ||
Width 20mm | ||
Material Polyamide | ||
Dimensions 130 x 20 x 91mm | ||
Series 3263 | ||
- COO (Country of Origin):
- PL
The Collapsible Handle is constructed from aluminum with a silicone covering in silver color. With a maximum load capacity of 500 N, it provides a sturdy and ergonomic solution for carrying or lifting applications.
RoHS compliant
Related links
- Mentor 3263 Series Polyamide Handle, 130 x 20 x 91mm
- Mentor 263.1 Series PA Handle, 130 x 20 x 91mm
- Mentor 274.1 Series Aluminium Handle, 120 x 20 x 91mm
- Eaton NZM Series Handle, 130 x 210 x 135mm
- Mentor 3312 Series Aluminium Handle, 144 x 20 x 46mm
- Eaton xEffect Series Polyamide Gasket for Use with Cable Gland, 10 x 20 x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points, 21.6 x 20 x 8.1mm
- Phoenix Contact Polyamide Cable Trunking Accessory, 58 x 20 x 120mm