Phoenix Contact Polyamide Cable Trunking Accessory 20 mm 58mm
- RS Stock No.:
- 496-755
- Mfr. Part No.:
- 1411074
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 496-755
- Mfr. Part No.:
- 1411074
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyamide | |
| Accessory Type | Frame | |
| Width | 58mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking Accessory | ||
Material Polyamide | ||
Accessory Type Frame | ||
Width 58mm | ||
Standards/Approvals RoHS Compliant | ||
Height 20mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sealing frame with screw locking is size B24 and includes 10 pre-mounted coned sleeves for conductor diameters from 2 mm to 11 mm.
Material PA Frame NBR Coned sleeves
Number of cable seals 8
Degree of protection IP54 IP65
Related links
- Phoenix Contact Polyamide Cable Trunking Accessory CES-B16-8XSRC-BK 20 mm 58mm
- Phoenix Contact Sealing Frame Polyamide Cable Tray Accessory 20 mm Depth
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
