Phoenix Contact ME Series Polyamide Filler Plug for Use with Closing The Lock and Release Area 16.1 mm x 16.1 mm x
- RS Stock No.:
- 284-6122
- Mfr. Part No.:
- 2202635
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.19
(exc. VAT)
£7.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.619 | £6.19 |
*price indicative
- RS Stock No.:
- 284-6122
- Mfr. Part No.:
- 2202635
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 16.1mm | |
| For Use With | Closing The Lock and Release Area | |
| Width | 11.7mm | |
| Material | Polyamide | |
| Height | 16.1mm | |
| Colour | Light Grey | |
| IP Rating | IP20 | |
| Series | ME | |
| Standards/Approvals | RoHS, UL | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 16.1mm | ||
For Use With Closing The Lock and Release Area | ||
Width 11.7mm | ||
Material Polyamide | ||
Height 16.1mm | ||
Colour Light Grey | ||
IP Rating IP20 | ||
Series ME | ||
Standards/Approvals RoHS, UL | ||
Hazardous Area Certification NO | ||
The Phoenix Contact DIN rail housing is made of plastic UL94 V0 for stricter flammability requirements, featuring a cover and filler plugs for fully closed device fronts.
IP20 rated protection
Operational temperature -40 to 105 °C
Related links
- Phoenix Contact UCS Series Polycarbonate Enclosure Adapter for Use with UCS Housing for 67 mm Variants 16.1 mm x 16.1 mm
- Euro-Locks a Lowe & Fletcher group Company Camlock, 20 mm Panel-to-Tongue 19.1 x 16.1 mm
- RS PRO Natural Push Tie Cable Tie Mount 5 mm x 16.1 mm
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Phoenix Contact UCS Series Polycarbonate Height Section for Use with UCS Housing for 67 mm Variants 16.1 mm x 25 mm x
- RND Circular Rubber 11.7 mm diameter 11.7mm width x 11.7 mm length
- Ruland 8 mm 5.2 mm Length, 11.7 mm Length 8.0 x 11.7 mm Flexible Coupling
