nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosures 122 mm x 122 mm x 220mm

Subtotal (1 unit)*

£22.30

(exc. VAT)

£26.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.30

*price indicative

RS Stock No.:
270-1449
Mfr. Part No.:
HMP1222E
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

122mm

For Use With

Enclosures

Width

220mm

Material

Galvanised Steel

Height

122mm

Mounting plate type

Wall

Series

HMP

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the HALP boxes, since it can be machined easily and equipped with components before being mounted.

Galvanized steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy