nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosures 230 mm x 230 mm x 200mm
- RS Stock No.:
- 270-1450
- Mfr. Part No.:
- HMP2320E
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£32.21
(exc. VAT)
£38.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.21 |
*price indicative
- RS Stock No.:
- 270-1450
- Mfr. Part No.:
- HMP2320E
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 230mm | |
| For Use With | Enclosures | |
| Width | 200mm | |
| Material | Galvanised Steel | |
| Height | 230mm | |
| Mounting plate type | Wall | |
| Series | HMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 230mm | ||
For Use With Enclosures | ||
Width 200mm | ||
Material Galvanised Steel | ||
Height 230mm | ||
Mounting plate type Wall | ||
Series HMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the HALP boxes, since it can be machined easily and equipped with components before being mounted.
Galvanized steel material
Related links
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 230 mm x 600mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 230 mm x 400mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 330 mm x 330mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 360mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 250mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 175mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosures 122 mm x 122 mm x 220mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosure 64 mm x 64 mm x 58mm
