Legrand Plastic Lock for Use with Fixing Clamp
- RS Stock No.:
- 266-3237
- Mfr. Part No.:
- 0 319 78
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
£38.32
(exc. VAT)
£45.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £38.32 | £0.383 |
*price indicative
- RS Stock No.:
- 266-3237
- Mfr. Part No.:
- 0 319 78
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Lock | |
| Accessory Type | Lock | |
| For Use With | Fixing Clamp | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Lock | ||
Accessory Type Lock | ||
For Use With Fixing Clamp | ||
Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand sheet metal type lock for fixing clamps with Ø7mm drilling on solid plate or Lina25 perforated plate for enclosure, they are suitable for outdoor and indoor use. They are available with external or internal tooting.
Plastic material
Black color
Related links
- Legrand x 12mm
- Legrand Fan Cover 31mm W, For Use With Cabinets and Enclosure
- Legrand Ventilation Device 192mm W, For Use With Cabinets and Enclosures
- Legrand Cable Clamp x 14mm, Grey Plastic
- Legrand 3 Socket Extension Socket, IP44
- Legrand Isolation Barrier for use with Terminal Block
- Legrand Closing Accessory for Use with Altis Cabinet
- Legrand White Cover Plate Aluminium Plug Faceplate & Mounting Plate
