Schneider Electric 135 Series Terminal Support for Use with Enclosure
- RS Stock No.:
- 922-071
- Mfr. Part No.:
- 13599
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£36.11
(exc. VAT)
£43.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.11 |
*price indicative
- RS Stock No.:
- 922-071
- Mfr. Part No.:
- 13599
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Terminal Support | |
| For Use With | Enclosure | |
| Colour | White | |
| Series | 135 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block Accessory | ||
Accessory Type Terminal Support | ||
For Use With Enclosure | ||
Colour White | ||
Series 135 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric comprehensive Terminal Block support is designed for efficient installation within the Kaedra range. It accommodates up to 12 modules, ensuring seamless integration into your electrical systems.
Straight installation direction allows for straightforward setup
Designed to support a chassis with 12 modules for enhanced functionality
Constructed as an accessory for ease of integration with existing systems
Complies with environmental standards, reflecting sustainable manufacturing practices
Related links
- Schneider Electric, 135 Support for use with Terminal Block
- Eaton xComfort KLV Series Terminal Support 23.5 mm x 40.5 mm x 247mm
- Schneider Electric, 135 Cover for use with Terminal Block
- Eaton KLV Series Terminal Support for Use with Accessory consideration KLV energy Spare
- ABB 1SLM004100A19 Series Plastic Terminal Support
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 135 mm, 135mm 47 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09, 135 mm x 270 mm x 270 mm
