Schneider Electric IMT35 Series Divider for Use with Flush Mount Box x 90 mm x 67mm
- RS Stock No.:
- 891-466
- Mfr. Part No.:
- IMT35994
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£5.07
(exc. VAT)
£6.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.07 | £0.507 |
*price indicative
- RS Stock No.:
- 891-466
- Mfr. Part No.:
- IMT35994
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Divider | |
| Product Type | Divider Set | |
| Length | 90mm | |
| For Use With | Flush Mount Box | |
| Width | 67mm | |
| Colour | Green | |
| Series | IMT35 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Divider | ||
Product Type Divider Set | ||
Length 90mm | ||
For Use With Flush Mount Box | ||
Width 67mm | ||
Colour Green | ||
Series IMT35 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Divider is a component designed for use with flush-mounted boxes. This divider is specifically tailored for boxes with a depth of 40mm, providing a practical solution for organizing and separating wiring within the enclosure. The divider's dimensions are 67mm in width and 40mm in depth, aligning with the standard Multifix box sizes.
PVC and halogen free
RoHS and REACH compliant
Related links
- Schneider Electric IMT35 Series ABS/Polycarbonate Box for Use with Airtight Installation 71 mm x 71 mm x 71mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 67mm
- Schneider Electric Multifix Series Polystyrene Cover for Use with Box x 67 mm x 67mm
- Schneider Electric Multifix Series Plate for Use with Flush Mounted Box x 67mm
- Schneider Electric IMT Series Plastic 67 mm x 67mm, Repacked
- Eaton XVTL-SV Series Cabinet for Use with Enclosure 64 mm x 82 mm x 67mm
- 3M P60 Grit Medium, 95 mm x 67mm
- RS PRO Wall Bracket for Use with RS PRO GRP Wall Boxes 25 mm x 28 mm x 67mm
