Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 85 mm x 65mm
- RS Stock No.:
- 871-277
- Mfr. Part No.:
- 13135
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£12.02
(exc. VAT)
£14.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.02 |
*price indicative
- RS Stock No.:
- 871-277
- Mfr. Part No.:
- 13135
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Plate | |
| For Use With | Outlet | |
| Width | 65mm | |
| Material | Self Extinguishing Polymer | |
| Height | 85mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Mounting plate type | Plain Backplate | |
| Series | 131 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Plate | ||
For Use With Outlet | ||
Width 65mm | ||
Material Self Extinguishing Polymer | ||
Height 85mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Mounting plate type Plain Backplate | ||
Series 131 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure accessory is designed to enhance housing connectivity with precision. Featuring dimensions of 65x85mm, it ensures compatibility with a 50x50mm outlet for efficient installations.
Composed of self-extinguishing polymer for enhanced safety
Weighs just 0.047 kg, ensuring a lightweight installation
IP65 rated for dust and water resistance
Resistant to fire up to 650 °C as per IEC standards
Related links
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 100 mm x 90mm
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Socket Outlet 225 mm x 103mm
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
- Schneider Electric Lockable Mureva Mini Kaedra Enclosure 8 Way
- Schneider Electric PanelSeT Accessoires Series Self Extinguishing Polyurethane Panel for Use with Spacial SF, Spacial SM
- Schneider Electric New Unica Series Polycarbonate Bracket for Use with Actuators x 140 mm x 65mm
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 24 mm x 24 mm x 65mm
- Schneider Electric Unica system+ Series Plastic Frame x 205 mm x 65mm
