ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 60 mm x 31mm
- RS Stock No.:
- 820-587
- Mfr. Part No.:
- 03083
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
£5.04
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.04 |
*price indicative
- RS Stock No.:
- 820-587
- Mfr. Part No.:
- 03083
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Accessory Type | Shroud | |
| Product Type | Enclosure Accessory | |
| Length | 60mm | |
| For Use With | Series 7 Cut-Outs | |
| Width | 31mm | |
| Material | Nylon Thermoplastic | |
| Height | 25mm | |
| Colour | Orange | |
| Series | Series 7 | |
| Standards/Approvals | VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Accessory Type Shroud | ||
Product Type Enclosure Accessory | ||
Length 60mm | ||
For Use With Series 7 Cut-Outs | ||
Width 31mm | ||
Material Nylon Thermoplastic | ||
Height 25mm | ||
Colour Orange | ||
Series Series 7 | ||
Standards/Approvals VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Universal shroud offers exceptional functionality is designed for live line protection and electrical applications, crafted to the highest standards for safety and durability.
Manufactured from unique, injection moulded Nylon Thermoplastic for superior insulation
Withstands extreme impact and abrasion, ensuring longevity
Flame retardant properties enhance safety during use
Category 'C' tested for operation in a wide temperature range from -40ºF to +158ºF
100% tested to IEC 60900:2018 standard for live line working tools
Lifetime warranty covers both the tool and insulation
Related links
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 60 mm x 31mm
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- ITL Insulated Tools Ltd Series 5 Series Nylon Thermoplastic Shroud for Use with Series 5 Cut-Outs 25 mm x 50 mm x 34mm
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
