Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- RS Stock No.:
- 781-859
- Mfr. Part No.:
- NSYLCK22SF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£286.52
(exc. VAT)
£343.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.52 |
*price indicative
- RS Stock No.:
- 781-859
- Mfr. Part No.:
- NSYLCK22SF
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking System | |
| Accessory Type | Locking Accessory | |
| For Use With | PanelSeT SM | |
| Material | Zinc Plated Steel | |
| Mounting plate type | Direct | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking System | ||
Accessory Type Locking Accessory | ||
For Use With PanelSeT SM | ||
Material Zinc Plated Steel | ||
Mounting plate type Direct | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Locking system for enclosures is designed to secure enclosures effectively and efficiently. This multi-purpose locking system is Ideal for direct mounting on doors, ensuring robust and reliable access control for various applications. It comprises one locking bar and a complete locking system, making it a comprehensive solution for enhancing the security of your panels. The product is compatible with both PanelSeT SM and PanelSeT SF ranges, providing flexibility in its use across different environments. Constructed from zinc plated steel, this locking system is built for durability, making it suitable for a variety of settings. The thoughtful design and construction materials optimise the products longevity and reliability, ensuring peace of mind for users.
Directly mounts on doors for ease of installation
Comprising one locking bar for efficient security
Compatible with a range of PanelSeT products for versatile use
Constructed from zinc plated steel for enhanced durability
Designed as a locking accessory to improve enclosure safety
Supports multi-purpose applications, meeting a variety of needs
Related links
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 2 m
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 1.2 m
- Schneider Electric PanelSeT Pièces détachées Series Zinc Plated Steel Locking Accessory
- Schneider Electric PanelSeT Series Zinc Plated Dichromated Steel Polyamide 6, Brass Canopy for Use with
- Schneider Electric PanelSeT Series Zinc Coated Steel Wall Fixing Support for Use with Thalassa PHD 150 mm x 500mm
- Schneider Electric PanelSeT Series Locking Accessory for Use with SF SM And PLA Enclosures 30 mm x 800 m x 80mm
- Schneider Electric PanelSeT Series Zinc Coated Steel Enclosure Accessory for Use with Spacial WM Enclosures 130 mm x 20
