Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 1.2 m

Image representative of range

Subtotal (1 unit)*

£219.38

(exc. VAT)

£263.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.38

*price indicative

RS Stock No.:
778-361
Mfr. Part No.:
NSYLCK12SF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Locking Accessory

Product Type

Locking System

For Use With

PanelSeT SM

Material

Zinc Plated Steel

Height

1.2m

Mounting plate type

Direct

Series

PanelSeT

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Locking system is designed for SM and SF enclosures, offering reliable security for single door versions. Measuring 1200 mm in height, this locking mechanism features a robust locking bar composed of zinc-plated steel, ensuring durability and strength. Ideal for multi-purpose applications, the system allows for direct mounting on the door, making installation straightforward and efficient. This product is a key accessory within the PanelSeT range, which ensures compatibility and ease of integration with existing setups. With an environmental focus, the locking system aligns with the manufacturer's sustainability goals, promoting recyclability and extended product lifetimes.

Includes a single locking bar for effective security

Supports direct mounting on the door for easy installation

Constructed from durable, zinc-plated steel to resist wear and tear

Designed for multi-purpose use, enhancing versatility

Offered as a single set, optimising inventory management

Packaged in units that facilitate storage and transport

Aligned with sustainability practices, enhancing its environmental profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy