Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- RS Stock No.:
- 781-858
- Mfr. Part No.:
- NSYLCK16SF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£247.20
(exc. VAT)
£296.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.20 |
*price indicative
- RS Stock No.:
- 781-858
- Mfr. Part No.:
- NSYLCK16SF
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking System | |
| Accessory Type | Locking Accessory | |
| For Use With | PanelSeT SM | |
| Material | Zinc Plated Steel | |
| Mounting plate type | Direct | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking System | ||
Accessory Type Locking Accessory | ||
For Use With PanelSeT SM | ||
Material Zinc Plated Steel | ||
Mounting plate type Direct | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Locking system for enclosures is designed for secure and efficient access control. This innovative product provides a robust locking solution suitable for a variety of enclosures. Its compatibility with the PanelSeT series allows for seamless integration, ensuring that your equipment is both accessible and safe. With features that enhance convenience and reliability, this locking system is a key component for any multi-purpose application requiring effective safeguarding.
Includes a locking bar for enhanced security
Designed for direct mounting on doors, simplifying installation
Constructed from zinc plated steel for durability
Packaged as a set of one, offering focused application
Available in Compact packaging that simplifies storage and transport
Environmental considerations include a focus on lifecycle carbon footprint reduction
Related links
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 2 m
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 1.2 m
- Schneider Electric PanelSeT Pièces détachées Series Zinc Plated Steel Locking Accessory
- Schneider Electric PanelSeT Series Zinc Plated Dichromated Steel Polyamide 6, Brass Canopy for Use with
- Schneider Electric PanelSeT Series Zinc Coated Steel Wall Fixing Support for Use with Thalassa PHD 150 mm x 500mm
- Schneider Electric PanelSeT Series Locking Accessory for Use with SF SM And PLA Enclosures 30 mm x 800 m x 80mm
- Schneider Electric PanelSeT Series Zinc Coated Steel Enclosure Accessory for Use with Spacial WM Enclosures 130 mm x 20
