Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm

Image representative of range

Subtotal (1 unit)*

£43.60

(exc. VAT)

£52.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.60

*price indicative

RS Stock No.:
781-857
Mfr. Part No.:
NSYEC6121
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cable Entry Plate

Product Type

Gland Plate

Length

600mm

For Use With

Cable

Width

600mm

Material

Steel

Height

22mm

Colour

Grey

Mounting plate type

Gland Plate

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Cable gland plate is designed for use in the PanelSeT SFN and SF ranges, facilitating efficient cable management in electrical enclosures. This robust product, constructed from galvanised steel, ensures durability while accommodating a single cable entry. With an adhesive gasket that enhances sealing and safety, this cable gland plate is tailored for installation at the enclosure's bottom, providing an effective solution for protecting electrical components. It integrates seamlessly into specified enclosures, thus streamlining installation processes in various applications.

Constructed from galvanised steel for enhanced durability

Designed for easy installation at the bottom of enclosures

Facilitates one entry for streamlined cable management

Set includes one plate with all necessary fixing elements

Packaged compactly with minimal weight for easier transport

Complies with environmental regulations while promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy