Schneider Electric NSY Series Steel Enclosure for Use with To carry heavy loads 70 mm x 105mm
- RS Stock No.:
- 759-747
- Mfr. Part No.:
- NSYSFBKR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£72.00
(exc. VAT)
£86.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.00 |
*price indicative
- RS Stock No.:
- 759-747
- Mfr. Part No.:
- NSYSFBKR
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| For Use With | To carry heavy loads | |
| Width | 105mm | |
| Material | Steel | |
| Height | 70mm | |
| Colour | Grey | |
| Mounting plate type | Panel | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
For Use With To carry heavy loads | ||
Width 105mm | ||
Material Steel | ||
Height 70mm | ||
Colour Grey | ||
Mounting plate type Panel | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric innovative coupling kit is designed for versatile applications. It facilitates the alignment and installation of two housings, enhancing system efficiency and structural integrity in various setups.
Constructed from robust steel for durability
Features a zinc-plated surface finish for corrosion resistance
Includes four reinforced connection pieces to ensure stability
Related links
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2 m x 700mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1 m x 600mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.8 m x 65mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 707 mm x 27 mm x 90mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 507 mm x 27 mm x 90mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 396mm
