Schneider Electric PrismaSeT Series Steel Installation Accessory for Use with PrismaSeT P (300-400 mm cubicle/Pack

Subtotal (1 unit)*

£17.01

(exc. VAT)

£20.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.01

*price indicative

RS Stock No.:
759-410
Mfr. Part No.:
LVS03811
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Installation Accessory

Length

275mm

For Use With

PrismaSeT P (300-400 mm cubicle/Pack ducts)

Width

250mm

Material

Steel

Height

50mm

Colour

White

IP Rating

IP30

Mounting plate type

Front

Series

PrismaSeT

Standards/Approvals

Silicone-free

Hazardous Area Certification

RoHS

COO (Country of Origin):
FR
The Schneider Electric Plain front plate designed to enhance installation versatility across various PrismaSeT ranges. This component serves as a Crucial accessory for both wall-mounted and floor-standing duct systems.

Constructed from Durable steel with a textured, matt finish

Features electrophoresis treatment ensuring long-lasting protection

Compatible with PrismaSeT G ducts, cubicles, and enclosures

Compact dimensions of 250 mm width and 50 mm height

Available in a sleek white (RAL 9003) colour

Supplied in a single unit per packaging set with environmentally friendly materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy