Schneider Electric PrismaSeT Series Steel Measurement Accessory for Use with PrismaSeT P enclosure (650 mm width cubicle

Subtotal (1 unit)*

£342.74

(exc. VAT)

£411.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£342.74

*price indicative

RS Stock No.:
758-902
Mfr. Part No.:
LVS03506
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Measurement Accessory

Product Type

Case

Length

655mm

For Use With

PrismaSeT P enclosure (650 mm width cubicle

Width

575mm

Material

Steel

Height

571mm

Colour

White

Mounting plate type

Panel

Series

PrismaSeT

Standards/Approvals

Silicone-free

Hazardous Area Certification

RoHS

COO (Country of Origin):
CZ
The Schneider Electric Protective casing is designed for current transformers, ensuring secure measurement of up to 1600 A while providing lead-sealable front and rear panels for added safety.

Constructed from steel with a textured matt surface finish for durability

Designed with knock-outs for convenient cable or bar passage

Includes depth-adjustable uprights and longitudinal cross-members for versatile installation

Cubicle dimensions offer suitable fit for 400 mm and 600 mm deep frameworks

Compliant with EU RoHS directives and features halogen-free, PVC-free, and silicone-free components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy