Schneider Electric PrismaSeT G Series Steel Metering Panel Kit for Use with PrismaSeT G Enclosure 650 mm x 650 mm x

Subtotal (1 unit)*

£428.73

(exc. VAT)

£514.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£428.73

*price indicative

RS Stock No.:
759-323
Mfr. Part No.:
LVS03142
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Panel Kit

Accessory Type

Metering Panel Kit

Length

650mm

For Use With

PrismaSeT G Enclosure

Width

300mm

Material

Steel

Height

650mm

Colour

White

IP Rating

IP30

Mounting plate type

Cut-out

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric metering panel kit is essential for effective energy monitoring and management, is designed to accommodate various installation configurations while ensuring compliance with industry standards.

Compatible with PrismaSeT G duct systems for versatility in installation

Constructed from Durable steel with a matt, textured finish for enhanced longevity

Designed for vertical installation with specific provisions for meters and control devices

Complies with IEC 61439-2 and IEC 61439-1 standards for reliability

Certified by ASTA for quality assurance

Incorporates environmental considerations, featuring halogen-free and PVC-free components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy