Schneider Electric PrismaSeT Series Steel Installation Accessory for Use with toggle/rotary/Motor mech) 200 mm x 570 mm
- RS Stock No.:
- 758-849
- Mfr. Part No.:
- LVS03413
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£23.70
(exc. VAT)
£28.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.70 |
*price indicative
- RS Stock No.:
- 758-849
- Mfr. Part No.:
- LVS03413
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Installation Accessory | |
| Product Type | Mounting Plate | |
| Length | 570mm | |
| For Use With | toggle/rotary/Motor mech) | |
| Width | 650mm | |
| Material | Steel | |
| Height | 200mm | |
| Colour | White | |
| Mounting plate type | Mounting Plate | |
| Series | PrismaSeT | |
| Standards/Approvals | Silicone-free | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Installation Accessory | ||
Product Type Mounting Plate | ||
Length 570mm | ||
For Use With toggle/rotary/Motor mech) | ||
Width 650mm | ||
Material Steel | ||
Height 200mm | ||
Colour White | ||
Mounting plate type Mounting Plate | ||
Series PrismaSeT | ||
Standards/Approvals Silicone-free | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- IN
The Schneider Electric Mounting plate is an essential installation accessory designed for use with PrismaSeT cubicles. It accommodates multiple fixed and plug-in devices, enabling efficient horizontal installation with optimal compatibility.
Compatible with PrismaSeT PrismaSeT P cubicle installation
Supports various EasyPact and ComPact devices with or without earth leakage protection
Constructed from Durable sheet steel with a textured white finish for enhanced aesthetics
Includes provisions for horizontal mounting in a Compact 650 mm width
Related links
- Schneider Electric PrismaSeT Series Steel Installation Accessory for Use with PrismaSeT P (300-400 mm cubicle/Pack
- Schneider Electric PrismaSeT Series Plastic Installation Accessory for Use with PrismaSeT G/P enclosures
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Enclosure 200 mm x 150 mm x
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP41 IP40
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP30 IP43
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP30 IP40
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP43 IP40
