Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF 60 mm x 230 mm x 771mm

Subtotal (1 unit)*

£97.10

(exc. VAT)

£116.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.10

*price indicative

RS Stock No.:
759-223
Mfr. Part No.:
NSYFXMNW80F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Accessory

Product Type

Mounting Plate

Length

230mm

For Use With

PanelSeT PanelSeT SF

Width

771mm

Material

Steel

Height

60mm

Colour

Grey

Series

PanelSeT

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric mounting plate is an essential component is designed for fixed support applications. It is built to accommodate various devices, ensuring reliable installation within enclosures.

Manufactured from Durable galvanized steel for longevity

Designed to fit nominal enclosure widths of 800 mm

Includes a comprehensive fixing kit with screws and cage nuts

Features pre-punched design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy