Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT SF 30 mm x 155 mm x 771mm, Repacked

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£118.10

(exc. VAT)

£141.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£118.10
5 +£111.01

*price indicative

RS Stock No.:
924-277
Mfr. Part No.:
NSYFXMNT80F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Accessory

Product Type

Mounting Plate

Length

155mm

For Use With

PanelSeT SF

Width

771mm

Material

Steel

Height

30mm

Colour

Silver

Series

PanelSeT

Standards/Approvals

RoHS

Product Condition

Repacked

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Mounting plate designed specifically for fixed devices, ensuring optimal configuration and support within various electrical systems. Its construction allows for versatility and compatibility across multiple applications.

Pre-punched design facilitates easy installation

Constructed from Durable steel for enhanced strength

Compatible with PanelSeT configurations for seamless integration

Includes a complete fixing kit for convenience during setup

Designed for fixed devices with a mounting width of 65 mm

Compact dimensions of 30 mm in height, 771 mm in width, and 155 mm in depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy