Schneider Electric NSY Series Steel Door for Use with Enclosure x 1m
- RS Stock No.:
- 654-996
- Mfr. Part No.:
- NSYSLCKS10
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£469.88
(exc. VAT)
£563.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £469.88 |
*price indicative
- RS Stock No.:
- 654-996
- Mfr. Part No.:
- NSYSLCKS10
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Width | 1m | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Width 1m | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Interlocking system for secondary doors is expertly designed to enhance the security of electrical enclosures, particularly for automotive applications. With a nominal width of 1000 mm, this robust mechanism ensures secure activation for secondary doors while complementing the interlocking for the main door. Built from high-quality steel with a zinc-coated surface finish, it guarantees durability and resistance to wear over time. Easy to install on the top structure of secondary enclosures, this system offers a reliable solution for securing vital components within electrical setups.
Constructed from sturdy steel for long-lasting durability
Zinc-coated surface finish provides added corrosion resistance
Designed specifically for secondary door interlocking, ensuring optimal security
Easy installation using screws on the structure location
Offers a complete package including one mechanism and fixing elements
Compact packaging allows for seamless integration into logistics
A set of one quantity per package simplifies procurement
Compatible with the PanelSeT range, enhancing configurability
Supports a mounting location that optimises structural integrity
Related links
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1 m x 600mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.966 m x 269mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 800 mm x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.966 m x 669mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.6 m x 1.2m
