Schneider Electric NSY Series Frame for Use with Enclosure, 555 x 295 x 22mm
- RS Stock No.:
- 654-390
- Mfr. Part No.:
- NSYPTDS3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£257.20
(exc. VAT)
£308.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.20 |
*price indicative
- RS Stock No.:
- 654-390
- Mfr. Part No.:
- NSYPTDS3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Frame | |
| Length | 555mm | |
| For Use With | Enclosure | |
| Width | 295mm | |
| Dimensions | 555 x 295 x 22mm | |
| Series | NSY | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Frame | ||
Length 555mm | ||
For Use With Enclosure | ||
Width 295mm | ||
Dimensions 555 x 295 x 22mm | ||
Series NSY | ||
- COO (Country of Origin):
- FR
The Schneider Electric KIT FLUSH-MOUNTING POUR ATV T3 is designed for seamless integration of Altivar variable speed drives into PanelSeT SF, SM, and S3D enclosures. It includes a mounting plate with flanges, integrated gasket, and fixing accessories for secure installation. The kit supports drives with motor powers up to 22 kW.
IP55 protection
Durable construction
RoHS and REACH compliant
Durable construction
RoHS and REACH compliant
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 295 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 295 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 365.7 x 295 x 22mm
- Schneider Electric NSY Series Frame for Use with Enclosure, 290mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure, 2000 x 700mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure, 27 x 90 x 407mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure, 1966 x 269mm
- Schneider Electric NSY Series Polyester Enclosure, 1000 x 750 x 420mm
