Schneider Electric NSY Series Steel Bin Lid for Use with SD Compact Control Desk 127 mm x 1.143 m x 480mm
- RS Stock No.:
- 654-312
- Mfr. Part No.:
- NSYDLSD12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,619.95
(exc. VAT)
£1,943.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,619.95 |
*price indicative
- RS Stock No.:
- 654-312
- Mfr. Part No.:
- NSYDLSD12
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bin Lid | |
| Length | 1.143m | |
| For Use With | SD Compact Control Desk | |
| Width | 480mm | |
| Material | Steel | |
| Height | 127mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Bin Lid | ||
Length 1.143m | ||
For Use With SD Compact Control Desk | ||
Width 480mm | ||
Material Steel | ||
Height 127mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Desk lid with a width of 1200 mm is designed for SD compact control desks and is mounted on the top of the control desk. It is compatible with the Panel Set SD range and comes as a set of one desk lid.
Material sheet steel
Colours grey RAL 7035
Surface finish epoxy polyester powder
Door type plain
Related links
- Schneider Electric NSY Series Steel Hinge for Use with SD Compact Control Desk
- Schneider Electric NSY Series Sheet Steel Cover for Use with SD Control Desk With Console 536 mm x 1.2 m x 1.2m
- Rubbermaid Commercial Products Black Stainless Steel Base Cigarette Bin, 485 mm x 1.02 m x 480mm
- Thomas & Betts Cable Tie 1.143 m x 8.1mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 1.143 m x 8.1mm, Black Polyamide 66
- Schneider Electric NSY Series Steel Rack for Use with Enclosers 2 m x 1.9 m x 800mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2 m x 700mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.8 m x 65mm
