Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x

Subtotal (1 unit)*

£686.20

(exc. VAT)

£823.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£686.20

*price indicative

RS Stock No.:
627-643
Mfr. Part No.:
8GK1383-0KK43
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Box

Accessory Type

Distribution Box

Length

250mm

For Use With

ALPHA 630 electrical distribution systems

Width

1.05m

Material

Steel

Height

350mm

Colour

Grey

IP Rating

IP55

Series

ALPHA

Standards/Approvals

EAC, CE

COO (Country of Origin):
DE
The Siemens Marshalling box is meticulously designed to offer unmatched reliability and performance in a range of applications. Ergonomically crafted with a robust powder-coated steel enclosure, it ensures an IP55 protection class, making it suitable for challenging environments. The box's generous dimensions of 350 mm in height, 1050 mm in width, and 250 mm in depth allow ample space for efficient cable management. Engineered for safety, it features a safety class 1 rating and IK09 impact protection, ensuring durability while safeguarding against environmental factors. Ideal for both indoor and outdoor installations, this product is the perfect solution for industrial settings that demand reliable electrical distribution without compromising on safety.

Offers a durable powder-coated finish that enhances longevity

Designed with an IK09 rating to withstand mechanical impacts

Equipped with extensive cable entry options for versatile installation

Facilitates easy surface mounting for seamless integration into existing setups

Provides an optional side-by-side mounting feature for expanded functionality

Lightweight design at 18.38 kg allows for straightforward handling and installation

Offers exceptional environmental conditions compatibility, suitable for diverse operational environments

Detailed product information available online for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy