Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-058
- Mfr. Part No.:
- 8GK9900-0KK43
- Brand:
- Siemens
Subtotal (1 unit)*
£375.66
(exc. VAT)
£450.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £375.66 |
*price indicative
- RS Stock No.:
- 629-058
- Mfr. Part No.:
- 8GK9900-0KK43
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| For Use With | ALPHA 630 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Exceptional DIN base designed to meet the demanding needs of modern electrical applications. Showcasing a robust construction, the base element stands at a height of 100 mm, making it suitable for a variety of installation contexts. Its elegant light grey finish, compliant with RAL 7035 standards, ensures not only a professional appearance but also maximizes visibility in any environment. Built from high-quality steel, this product guarantees durability and reliability, making it an essential component for seamless integration in both industrial and commercial settings. With careful consideration for cable assignments, this base element allows for efficient organization and management of electrical connections, paving the way for a decluttered workspace. Make the smart choice for your infrastructure with this expertly designed product.
Professional appearance with a sleek light grey finish
Constructed from high-quality steel for long-lasting performance
Designed to optimize cable assignment for improved organization
Versatile sizing allows for diverse installation options
RAL 7035 compliance ensures adherence to industry standards
Constructed from high-quality steel for long-lasting performance
Designed to optimize cable assignment for improved organization
Versatile sizing allows for diverse installation options
RAL 7035 compliance ensures adherence to industry standards
